345-016-544-108

Heilind Number:EDA345-016-544-108
Manufacturer:EDAC
Manufacturer Number:345-016-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-108

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronic devices with this essential component.