345-016-544-201

Heilind Number:EDA345-016-544-201
Manufacturer:EDAC
Manufacturer Number:345-016-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this 16-position connector features a durable UL 94V-0 thermoplastic polyester housing in a sleek green finish. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, ensuring reliable data transmission. With a pitch of .1 inch and a row spacing of .2 inch, it offers efficient signal routing in your circuit. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Whether you're building a computer, industrial equipment, or consumer electronics, this connector guarantees a secure and stable connection. Upgrade your PCB design with this essential component for enhanced performance and durability.