345-016-544-203

Heilind Number:EDA345-016-544-203
Manufacturer:EDAC
Manufacturer Number:345-016-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-203

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable conductivity for your electronic components. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Boasting 16 positions, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have in any electronic setup. Elevate your connectivity solutions with this essential component.