345-016-544-288

Heilind Number:EDA345-016-544-288
Manufacturer:EDAC
Manufacturer Number:345-016-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-288

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance even in challenging environments. With two rows of 16 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB design with this essential connectivity solution.