345-016-544-404

Heilind Number:EDA345-016-544-404
Manufacturer:EDAC
Manufacturer Number:345-016-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-404

Detailed Description

Enhance connectivity within your electronic devices with this 16-position Board To Board PCB Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The copper alloy contact material and 3A amperage guarantee efficient power transmission. With a pitch of .1 inch and straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the realm of technology and beyond. Trust in its quality for optimal connectivity.