345-016-544-412

Heilind Number:EDA345-016-544-412
Manufacturer:EDAC
Manufacturer Number:345-016-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-412

Detailed Description

Enhance connectivity with our Board-To-Board PCB Connector, offering a seamless link between circuit boards. This essential component features 16 positions in a single row, with a pitch of .1 inches for precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in all applications. Copper Alloy contacts guarantee optimal conductivity, while a straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is designed for reliable performance in diverse environments. Perfect for electronics assembly and PCB interconnection, it provides a crucial link for seamless signal transmission. Elevate your connectivity solutions with this essential component.