345-016-544-458

Heilind Number:EDA345-016-544-458
Manufacturer:EDAC
Manufacturer Number:345-016-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 16 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Enjoy a secure and stable connection with its straight mount orientation, ideal for compact designs. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.