345-016-544-508

Heilind Number:EDA345-016-544-508
Manufacturer:EDAC
Manufacturer Number:345-016-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-508

Detailed Description

Enhance connectivity on your PCB with this high-quality Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in a variety of applications. With two rows of 16 positions each, it allows for secure and efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your electronic projects with this essential connector.