345-016-544-512

Heilind Number:EDA345-016-544-512
Manufacturer:EDAC
Manufacturer Number:345-016-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector, designed for seamless integration onto circuit boards. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable and safe operation. With two rows and sixteen positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts provide robust and efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have component for your electronic projects. Upgrade your connectivity solutions today with this essential connector.