345-016-544-688

Heilind Number:EDA345-016-544-688
Manufacturer:EDAC
Manufacturer Number:345-016-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-688

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 16 positions in a single row, offering seamless and efficient integration for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in the most demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component, available now.