345-016-544-802

Heilind Number:EDA345-016-544-802
Manufacturer:EDAC
Manufacturer Number:345-016-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in various environments. The copper alloy contact material provides superior conductivity, while the dual-row design with a .1-inch pitch and .2-inch row spacing offers seamless integration onto PCBs. With 16 positions, it facilitates the efficient transfer of signals. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a range of applications, this connector guarantees optimal performance and longevity. Upgrade your PCB connections today.