345-016-544-808

Heilind Number:EDA345-016-544-808
Manufacturer:EDAC
Manufacturer Number:345-016-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-808

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-to-Board PCB connector. Designed with precision and durability in mind, this connector features 16 positions split between two rows, facilitating seamless data transmission. The contact material, made of copper alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal routing while maintaining a compact form factor. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential component.