345-016-555-201

Heilind Number:EDA345-016-555-201
Manufacturer:EDAC
Manufacturer Number:345-016-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows of sixteen copper alloy contacts, spaced at .1 inches with a .2 inch row spacing, offer seamless integration on your circuit board. Designed for straight mounting orientation, it guarantees a secure fit for optimal performance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line connector.