345-016-555-208

Heilind Number:EDA345-016-555-208
Manufacturer:EDAC
Manufacturer Number:345-016-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With two rows of 16 positions each, it offers ample space for intricate circuitry, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your electronic projects.