345-016-555-212

Heilind Number:EDA345-016-555-212
Manufacturer:EDAC
Manufacturer Number:345-016-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-212

Detailed Description

Elevate your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at a steady 3A amperage. With two rows of 16 positions each, it offers ample connectivity options for your devices. Its sleek green color adds a touch of style to your setup, while its straight mount orientation and compact .1" pitch make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency for all your connectivity needs.