345-016-555-258

Heilind Number:EDA345-016-555-258
Manufacturer:EDAC
Manufacturer Number:345-016-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-258

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a high amperage of 3 A, making it suitable for various power applications. Its housing material, composed of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. With two rows and a total of 16 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Designed for straight mount orientation, it facilitates convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Elevate your electronic projects with this essential component.