345-016-555-502

Heilind Number:EDA345-016-555-502
Manufacturer:EDAC
Manufacturer Number:345-016-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-502

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed with precision and durability in mind, this connector features 16 positions spread across 2 rows, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees fire safety and reliable performance in various environments. Each contact is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless and secure connectivity.