345-016-555-504

Heilind Number:EDA345-016-555-504
Manufacturer:EDAC
Manufacturer Number:345-016-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-504

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The copper alloy contact material guarantees reliable power transmission, with a 3A amperage capacity. With two rows and a total of 16 positions, it offers ample room for your PCB connections. The .1-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for professional or DIY projects, this connector is a must-have for seamless board-to-board connections.