345-016-555-508

Heilind Number:EDA345-016-555-508
Manufacturer:EDAC
Manufacturer Number:345-016-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission. With a compact design and a pitch of .1 inches, it's ideal for space-constrained applications. The connector offers 16 positions across 2 rows, allowing for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environmental conditions. Its straight mount orientation and green color make it easy to install and identify. Upgrade your electronic assemblies with this versatile connector, a must-have for any PCB project.