345-016-555-512

Heilind Number:EDA345-016-555-512
Manufacturer:EDAC
Manufacturer Number:345-016-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. With two rows of 16 positions each, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for efficient PCB assembly. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this essential component.