345-016-555-558

Heilind Number:EDA345-016-555-558
Manufacturer:EDAC
Manufacturer Number:345-016-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, featuring 16 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Designed for straight mounting orientation, it offers easy installation onto your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Elevate your connectivity game with this essential component.