345-016-555-588

Heilind Number:EDA345-016-555-588
Manufacturer:EDAC
Manufacturer Number:345-016-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-588

Detailed Description

Enhance your PCB connectivity with our robust Board To Board Card Edge Connector. Featuring a high-performance design, this connector boasts 16 positions with a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component for seamless and efficient PCB connections.