345-016-555-802

Heilind Number:EDA345-016-555-802
Manufacturer:EDAC
Manufacturer Number:345-016-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-802

Detailed Description

Elevate your PCB connectivity with this high-performance, 16-position board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the harshest environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the 0.1" pitch and 0.2" row spacing allow for efficient signal transfer. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.