345-016-555-803

Heilind Number:EDA345-016-555-803
Manufacturer:EDAC
Manufacturer Number:345-016-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector boasts a sleek design and vibrant green color. Its two rows of 16 positions each, along with a pitch of .1 inches, ensure seamless and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in operation, even in extreme temperatures ranging from -40 to 105°C. Featuring straight mount orientation and copper alloy contact material, this connector offers optimal performance for your PCB assembly needs. Trust in its quality and precision for seamless connectivity in any application. Elevate your electronics with this essential component.