345-016-555-807

Heilind Number:EDA345-016-555-807
Manufacturer:EDAC
Manufacturer Number:345-016-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 thermoplastic polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each with 16 positions, it offers seamless and efficient data transfer. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.