345-016-555-812

Heilind Number:EDA345-016-555-812
Manufacturer:EDAC
Manufacturer Number:345-016-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-812

Detailed Description

Enhance connectivity within your PCB layouts with our Board To Board Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 16 copper alloy contacts, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector guarantees optimal functionality in both extreme cold and heat conditions. Upgrade your PCB setups with this essential connector for seamless and secure data transmission.