345-016-555-878

Heilind Number:EDA345-016-555-878
Manufacturer:EDAC
Manufacturer Number:345-016-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, it features 16 positions spread across two rows, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and secure connections. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this straight mount orientation connector, perfect for various PCB setups.