345-016-556-202

Heilind Number:EDA345-016-556-202
Manufacturer:EDAC
Manufacturer Number:345-016-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-556-202

Detailed Description

Enhance your electronic connections with this high-quality Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and sixteen positions, it offers ample connectivity for your PCB projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy PCB layout. Elevate your connectivity solutions with this essential component.