345-016-556-204

Heilind Number:EDA345-016-556-204
Manufacturer:EDAC
Manufacturer Number:345-016-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-556-204

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector in an eye-catching green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both safety and reliability. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity for up to 16 positions. With a straight mount orientation, it's easy to integrate into various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding applications in industries like telecommunications, automotive, and more. Upgrade your connectivity solutions with this essential component.