345-016-556-502

Heilind Number:EDA345-016-556-502
Manufacturer:EDAC
Manufacturer Number:345-016-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Specifically designed for efficiency and durability, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows and sixteen positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Perfect for various electronic applications, it is a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this advanced Card Edge Connector.