345-016-556-504

Heilind Number:EDA345-016-556-504
Manufacturer:EDAC
Manufacturer Number:345-016-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-556-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 16 positions, ensuring reliable data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications, delivering exceptional functionality in any environment. Elevate your connectivity solutions with this essential component.