345-016-556-578

Heilind Number:EDA345-016-556-578
Manufacturer:EDAC
Manufacturer Number:345-016-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-556-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions across 2 rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it provides optimal conductivity. Its straight mount orientation and 3A amperage make it versatile for various applications. Operating at temperatures ranging from -40 to 105°C, it offers exceptional stability. Upgrade your PCB setup with this essential connector for seamless and reliable performance.