345-016-556-802

Heilind Number:EDA345-016-556-802
Manufacturer:EDAC
Manufacturer Number:345-016-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-556-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features 16 positions with a pitch of .1 inches, ensuring seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and stability in various environments. Elevate your connectivity solutions with this essential component.