345-016-556-803

Heilind Number:EDA345-016-556-803
Manufacturer:EDAC
Manufacturer Number:345-016-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-556-803

Detailed Description

Enhance your PCB connections with our 16-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a .1-inch pitch and two rows, this connector ensures reliable signal transfer with minimal interference. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy for optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and green color make it easy to install and identify. Upgrade your connectivity solutions with this essential component.