345-016-556-807

Heilind Number:EDA345-016-556-807
Manufacturer:EDAC
Manufacturer Number:345-016-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-556-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and a total of 16 copper alloy contact positions, it offers ample connectivity options for your PCB assemblies. The straight mount orientation and .1 inch pitch make for easy and secure installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this top-quality connector for efficient signal transmission and robust inter-board connections in your projects.