345-016-556-812

Heilind Number:EDA345-016-556-812
Manufacturer:EDAC
Manufacturer Number:345-016-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 16 copper alloy contacts, it provides reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for seamless integration, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.