345-016-556-858

Heilind Number:EDA345-016-556-858
Manufacturer:EDAC
Manufacturer Number:345-016-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-556-858

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows and a pitch of .1 inches, it offers 16 positions for seamless interconnection. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.