345-016-558-101

Heilind Number:EDA345-016-558-101
Manufacturer:EDAC
Manufacturer Number:345-016-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-101

Detailed Description

Enhance connectivity with our 16-position Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inches and convenient right angle mount orientation, it ensures efficient PCB-to-PCB connections in a variety of electronic applications. Operating reliably in temperatures ranging from -40 to 105°C, it offers dependable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.