345-016-558-103

Heilind Number:EDA345-016-558-103
Manufacturer:EDAC
Manufacturer Number:345-016-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-103

Detailed Description

Enhance connectivity in your electronic designs with this high-performance 16-position Board To Board PCB Connector. Designed for efficient signal transmission, it features a right-angle mount orientation for seamless integration onto your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a low amperage rating of 3A, it's ideal for various electronic applications. The compact .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operable in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it a versatile and dependable solution for your connectivity needs. Add it to your toolkit today and streamline your PCB designs with ease.