345-016-558-104

Heilind Number:EDA345-016-558-104
Manufacturer:EDAC
Manufacturer Number:345-016-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector, featuring 16 positions and a compact .1-inch pitch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power transmission. Designed for seamless integration, its right-angle mount orientation offers versatility in assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your electronic systems with this essential component for seamless and reliable board-to-board connections.