345-016-558-107

Heilind Number:EDA345-016-558-107
Manufacturer:EDAC
Manufacturer Number:345-016-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-107

Detailed Description

Elevate your PCB connectivity with our robust Board to Board PCB Connector. Designed for seamless integration, this connector features 16 positions and a single row layout, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy connection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component, perfect for demanding electronic systems.