345-016-558-108

Heilind Number:EDA345-016-558-108
Manufacturer:EDAC
Manufacturer Number:345-016-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-108

Detailed Description

Enhance your circuit board connectivity with this high-performance green board-to-board PCB connector. Engineered for efficiency, it features a single row design with 16 positions and a compact pitch of .1 inches, allowing for seamless integration into your electronic setup. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power supply with an amperage rating of 3A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for any electronic project requiring secure and efficient interconnection, this connector is a must-have in your toolbox.