345-016-558-112

Heilind Number:EDA345-016-558-112
Manufacturer:EDAC
Manufacturer Number:345-016-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-112

Detailed Description

Enhance your electronic connections with this robust and efficient Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation for convenient installation. With 16 positions and a .1-inch pitch, it ensures reliable connectivity for your PCB assemblies. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper alloy contacts provide excellent conductivity, while the green color adds a touch of distinction. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your PCB design with this high-quality component.