345-016-558-178

Heilind Number:EDA345-016-558-178
Manufacturer:EDAC
Manufacturer Number:345-016-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-178

Detailed Description

Enhance your PCB connectivity with this robust and efficient board-to-board connector. Designed for seamless integration, it features 16 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The right-angle mount orientation offers flexibility in assembly, while the UL 94V-0 thermoplastic polyester housing guarantees safety and durability. Crafted with copper alloy contacts, it provides excellent conductivity for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic projects with this high-quality connector, a must-have in any PCB assembly toolbox.