345-016-558-188

Heilind Number:EDA345-016-558-188
Manufacturer:EDAC
Manufacturer Number:345-016-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-188

Detailed Description

Enhance your PCB connectivity with this efficient 16-position board-to-board connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The right-angle mount orientation offers convenient installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stability in diverse environments. Elevate your electronic designs with this green-colored connector, perfect for various applications in the industry.