345-016-558-201

Heilind Number:EDA345-016-558-201
Manufacturer:EDAC
Manufacturer Number:345-016-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a compact layout of two rows and 16 positions, it offers seamless integration for your electronic projects. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your toolkit. Elevate your connectivity solutions with this essential component.