345-016-558-202

Heilind Number:EDA345-016-558-202
Manufacturer:EDAC
Manufacturer Number:345-016-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-202

Detailed Description

Enhance your PCB connectivity with this versatile and reliable Board To Board PCB Connector. Perfect for various electronic applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and a compact pitch of .1 inches, it offers seamless integration on your circuit board. The 16 positions and 3A amperage capacity ensure efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Designed for convenience, it boasts a right-angle mount orientation and an operating temperature range of -40 to 105°C, making it suitable for diverse environments. Trust in this high-quality connector for seamless and secure card edge connections in your projects. Elevate your PCB assembly experience with this essential component.