345-016-558-203

Heilind Number:EDA345-016-558-203
Manufacturer:EDAC
Manufacturer Number:345-016-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-203

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row configuration with 16 positions, ensuring efficient data transfer. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-term reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solution today with this high-performance connector.