345-016-558-207

Heilind Number:EDA345-016-558-207
Manufacturer:EDAC
Manufacturer Number:345-016-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-207

Detailed Description

Enhance your PCB connectivity with this versatile and durable green Board To Board Card Edge Connector. Featuring a dual-row design with 16 positions, it offers seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse applications. The right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With an operating temperature range of -40 to 105°C, it guarantees efficiency even in harsh environments. Upgrade your system with this essential connector for seamless data and power transmission.