345-016-558-208

Heilind Number:EDA345-016-558-208
Manufacturer:EDAC
Manufacturer Number:345-016-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The 16-position layout, along with a .1-inch pitch and .2-inch row spacing, offers versatile connectivity options for your electronic assemblies. Engineered for efficiency, this connector guarantees secure and stable connections, even in harsh environments with an operating temperature range of -40 to 105 °C. Its right-angle mount orientation facilitates easy installation onto your PCBs, making it an essential component for your connectivity needs. Elevate your system's performance with this top-of-the-line connector, a must-have in any electronic setup.